Yageo RC1206JR-0710RL

Res Thick Film 3.2 x 1.6 mm 10 Ohm 5% 0.25W(1/4W) 200ppm/ C Molded SMD Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
311-10ERCT-ND 295,689 Buy Now »
USD
0.100 0.024 0.010 0.004 0.004
311-10ERDKR-ND 295,689 Buy Now »
USD
0.100 0.024 0.010 0.004 0.004
311-10ERTR-ND 290,000 Buy Now »
USD
0.003
Chip One Stop Japan
C1S900100890377 895,000 Buy Now »
JPY
0.275
Newark 2
68R0304 3,230 Buy Now »
USD
0.003 0.003 0.003 0.003 0.003
66R4506 30,000 Buy Now »
USD
0.002
Mouser
603-RC1206JR-0710RL 34,560 Buy Now »
USD
0.100 0.018 0.007 0.004 0.003
Future Electronics
RC1206JR-0710RL 3,578 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
TTI
RC1206JR-0710RL 0 ··
Farnell 3
9240284 17,081 Buy Now »
GBP
0.015 0.013 0.008 0.004
1799524 3,230 Buy Now »
GBP
0.072 0.018 0.014 0.008 0.008
2413800 30,000 Buy Now »
GBP
0.004
element14 APAC 3
1799524 3,230 Buy Now »
SGD
0.162 0.030 0.012 0.007 0.005
9240284 7,872 Buy Now »
SGD
0.010 0.009 0.007
2413800 30,000 Buy Now »
SGD
0.011
Rutronik
WRC31523 2,740,000 Buy Now »
EUR
0.003
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
RC1206JR-0710RL 4,770 ··
USD
0.003 0.003 0.003 0.003 0.003
Express Electronics
RC1206JR-0710RL 4,879 Buy Now »
EarthTron
RC1206JR-0710RL 6,431 ··
Abtronics
RC1206JR-0710RL 13,434 ··
STLAA.com
RC1206JR0710RL 24,000 ··
SIE
RC1206JR-0710RL 90 ··
GreenTree Electronics
RC1206JR-0710RL 20,000 Send RFQ »
TME
RC1206JR-0710R 24,100 Buy Now »
USD
0.007 0.005 0.002
Wuhan P&S
RC1206JR-0710RL 20,000 Buy Now »
USD
0.003 0.003 0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RC1206JR-0710RL Contact ··
Chip 1 Exchange
RC1206JR-0710RL Contact ··
Bristol Electronics
RC1206JR-0710RL Contact Buy Now »
XS Micro
RC1206JR-0710RL Contact ··
SemiconductorPLUS
RC1206JR-0710RL Contact ··
TransparentC
RC1206JR-0710RL Contact ··

Descriptions

Res Thick Film 3.2 x 1.6 mm 10 Ohm 5% 0.25W(1/4W) 200ppm/ C Molded SMD Paper T/R
Chip One Stop Japan
RC1206 10R 5% 0,25W
Rutronik
RES SMD 10 OHM 5% 1/4W 1206
Digi-Key
RES, THICK FILM, 10R, 5%, 0.25W, 1206
element14 APAC
Resistor: thick film; SMD; 1206; 10Ω; 0.25W; ±5%; -55÷155°C
TME
RC Series 1206 (3216 Metric) 10 O 0.25 W ± 5% ±200 ppm/°C SMT Chip Resistor
Future Electronics
THICK FILM RESISTOR, 10 OHM, 250mW, 5%
Newark
RESISTOR, THICK FILM, 10 OHM, 250mW, 5%,
Farnell
Thick film general purpose
Wuhan P&S

Technical Specifications

Number of Pins 2
Size-Length 3.2 mm
Resistance 10 Ω
Packaging Cut Tape (CT) Tape & Reel (TR)
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 3.1 mm
Voltage Rating (DC) 200 V
Resistance Tolerance ±5%
Case / Package / Footprint 1206
Case / Package (SI) 3216
Power Rating 250 mW
Size-Width 1.6 mm
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 9 pages 7 years ago
Newark
Datasheet 8 pages 4 years ago
Future Electronics
Datasheet 9 pages 2 years ago
Datasheet 10 pages 12 years ago
Datasheet 9 pages 4 years ago
Datasheet 8 pages 5 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 7 pages 6 years ago
Rohs Statement 1 page 4 years ago
Conflict Mineral Statement 1 page 6 years ago

Images

Alternate Names

YAG RC1206JR-0710RL
YAGEO/PHYCOMP RC1206JR-0710RL
Yageo Corporation RC1206JR-0710RL
YAEGO RC1206JR-0710RL
YAGEO CORP RC1206JR-0710RL
YAGE RC1206JR-0710RL
YAGEO AMERICA RC1206JR-0710RL
YAGO RC1206JR-0710RL
YGO RC1206JR-0710RL
YAGEO AMERICA CORPORATION RC1206JR-0710RL
YAGEO/PHY RC1206JR-0710RL
YEAGO RC1206JR-0710RL
YAL RC1206JR-0710RL
YAGEO EUROPE RC1206JR-0710RL
YAGEO (VA) RC1206JR-0710RL
YAGEO AME RC1206JR-0710RL
YAGEO VITROHM RC1206JR-0710RL
VITROHM/YAGE RC1206JR-0710RL
YAGEO USA (HK) LIMITED RC1206JR-0710RL
PHYCOMP (YAGEO) RC1206JR-0710RL
YAGEO CORPORATI RC1206JR-0710RL
YAGEO CORP COMPONENT DIVISION RC1206JR-0710RL
YAGEO COMPONENTS RC1206JR-0710RL
YAGEO USA HK RC1206JR-0710RL
YAGEOAM RC1206JR-0710RL
Yageo Corp. RC1206JR-0710RL

Search for other parts like RC1206 »