Yageo RC1206FR-0710RL

Res Thick Film 3.2 x 1.6 mm 10 Ohm 1% 0.25W(1/4W) 200ppm/ C Molded SMD Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RC1206FR-0710RL 180,000 Buy Now »
USD
0.004
Verical 2
RC1206FR-0710RL 180,000 Buy Now »
USD
0.004
RC1206FR-0710RL 455,000 Buy Now »
USD
Digi-Key 3
311-10.0FRCT-ND 1,545,747 Buy Now »
USD
0.100 0.032 0.013 0.006 0.005
311-10.0FRDKR-ND 1,545,747 Buy Now »
USD
0.100 0.032 0.013 0.006 0.005
311-10.0FRTR-ND 1,530,000 Buy Now »
USD
0.003
Newark 2
68R0293 3,032 Buy Now »
USD
0.087 0.031 0.012 0.006 0.006
66R3824 50,000 Buy Now »
USD
0.004
Chip One Stop Japan
C1S900100885834 180,000 Buy Now »
JPY
0.318
Mouser
603-RC1206FR-0710RL 0 ··
USD
0.100 0.024 0.009 0.006 0.004
Future Electronics
RC1206FR-0710RL 0 ··
USD
0.065 0.065 0.065 0.065 0.065
TTI
RC1206FR-0710RL 40,000 Buy Now »
Farnell 5
2459322 3,032 Buy Now »
GBP
0.066 0.024 0.019 0.011 0.011
9236643RL 36,427 Buy Now »
GBP
0.014 0.014 0.008 0.005
9236643 36,427 Buy Now »
GBP
0.014 0.014 0.008 0.005
2421908 0 ··
GBP
0.004
2413795 50,000 Buy Now »
GBP
0.005
element14 APAC 5
9236643 74,983 Buy Now »
SGD
0.009 0.008 0.008
2459322 3,032 Buy Now »
SGD
0.162 0.039 0.015 0.010 0.007
9236643RL 74,983 Buy Now »
SGD
0.009 0.008 0.008
2413795 50,000 Buy Now »
SGD
0.015
2421908 0 ··
SGD
0.010
Rutronik
WRC31739 5,745,250 Buy Now »
EUR
0.004
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RC1206FR-0710RL 49,060 Buy Now »
USD
0.018 0.018 0.018 0.012 0.002
SOS electronic 2
R1206 1% 10 R 4,140 Buy Now »
EUR
0.020 0.007 0.007
R1206 1% 10 R REEL 40,000 Buy Now »
EUR
0.002
EarthTron
RC1206FR-0710RL 9,280 ··
STLAA.com
RC1206FR-0710RL 5,678 ··
TME
RC1206FR-0710R 124,400 Buy Now »
USD
0.008 0.005 0.002
Wuhan P&S
RC1206FR-0710RL 8,600 Buy Now »
USD
0.007 0.007 0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
RC1206FR-0710RL Contact ··
Bristol Electronics
RC1206FR-0710RL Contact Buy Now »
North Star Micro
RC1206FR-0710RL Contact ··
TransparentC
RC1206FR-0710RL Contact ··
XS Micro
RC1206FR-0710RL Contact ··
SemiconductorPLUS
RC1206FR-0710RL Contact ··

Descriptions

Surface Mount Chip Resistor 0,25W 1206 TC20
SOS electronic
THICK FILM RESISTOR, 10 OHM, 250mW, 1%
Newark
RC Series 1206 0.25 W 10 Ohms 1% ±100 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
RES SMD 10 OHM 1% 1/4W 1206
Digi-Key
THICK FILM RESISTOR, 10 OHM, 250mW, 1%
Farnell
Res Thick Film 3.2 x 1.6 mm 10 Ohm 1% 0.25W(1/4W) 200ppm/ C Molded SMD Paper T/R
Chip One Stop Japan
RC1206 10,0R 1% 0,25W
Rutronik
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ?200ppm/C Molded SMD T/R
Verical
THICK FILM RESISTOR, 10 OHM, 250mW, 1%
element14 APAC
Resistor: thick film; SMD; 1206; 10Ω; 0.25W; ±1%; -55÷155°C
TME
Thick film general purpose
Wuhan P&S

Technical Specifications

Power Rating 250 mW
Size-Length 3.2 mm
Resistance 10 Ω
Case / Package (SI) 3216
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Width 1.6 mm
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant
Number of Pins 2
Voltage Rating (DC) 200 V
Resistance Tolerance ±1%
Case / Package / Footprint 1206
Mounting Type Surface Mount
Size-Height 550 µm

Documents

Farnell
Datasheet 9 pages 7 years ago
Future Electronics
Datasheet 9 pages 4 years ago
Datasheet 9 pages 2 years ago
Datasheet 10 pages 12 years ago
Datasheet 8 pages 5 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 7 pages 6 years ago
Rohs Statement 1 page 4 years ago
Conflict Mineral Statement 1 page 6 years ago

Images

Alternate Names

YAG RC1206FR-0710RL
YAGEO/PHYCOMP RC1206FR-0710RL
Yageo Corporation RC1206FR-0710RL
YAEGO RC1206FR-0710RL
YAGEO CORP RC1206FR-0710RL
YAGE RC1206FR-0710RL
YAGEO AMERICA RC1206FR-0710RL
YAGO RC1206FR-0710RL
YGO RC1206FR-0710RL
YAGEO AMERICA CORPORATION RC1206FR-0710RL
YAGEO/PHY RC1206FR-0710RL
YEAGO RC1206FR-0710RL
YAL RC1206FR-0710RL
YAGEO EUROPE RC1206FR-0710RL
YAGEO (VA) RC1206FR-0710RL
YAGEO AME RC1206FR-0710RL
YAGEO VITROHM RC1206FR-0710RL
VITROHM/YAGE RC1206FR-0710RL
YAGEO USA (HK) LIMITED RC1206FR-0710RL
PHYCOMP (YAGEO) RC1206FR-0710RL
YAGEO CORPORATI RC1206FR-0710RL
YAGEO CORP COMPONENT DIVISION RC1206FR-0710RL
YAGEO COMPONENTS RC1206FR-0710RL
YAGEO USA HK RC1206FR-0710RL
YAGEOAM RC1206FR-0710RL
Yageo Corp. RC1206FR-0710RL

Search for other parts like RC1206 »