Samsung RC1005J563CS

Res Thick Film 0402 56K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance56 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005J563CS.

Datasheet6 pages8 years ago
Future Electronics
Datasheet10 pages4 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.002
$ 0.004
$ 0.004
Stock
508,696
7,985,008
7,985,008
Authorized Distributors
4
12
12
Resistance
56 kΩ
56 kΩ
56 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC1005J563CS.

Related Parts

Descriptions

Descriptions of Samsung RC1005J563CS provided by its distributors.

Res Thick Film 0402 56K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Thick Film Chip Resistor 0402/1005 +-5% 56 K Ohms 7 T & R St
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 56kOhm 0.063W 1/16W
56000Ω, ±5 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
RC Series 1005 56 kOhms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor; SMD; 0402; 5KR; 5%; 1/16W

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance56 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005J563CS.

Datasheet6 pages8 years ago
Future Electronics
Datasheet10 pages4 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant