Samsung RC1005J151CS

Resistor, Thick Film Chip; 150 Ohms; Case 0402; 1/16W; +/-5%; 7In. Reel; +/-200ppm/deg
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005J151CS.

Upverter
Datasheet6 pages8 years ago
Future Electronics
Datasheet10 pages4 years ago
Datasheet7 pages5 years ago
Datasheet40 pages12 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC1005J151CS.

Related Parts

Descriptions

Descriptions of Samsung RC1005J151CS provided by its distributors.

Resistor, Thick Film Chip; 150 Ohms; Case 0402; 1/16W; +/-5%; 7In. Reel; +/-200ppm/deg
Res Thick Film 0402 150 Ohm 5% 0.063W(1/16W) ±100ppm/C Molded SMD T/R
150Ω, ±5 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
Chip-R, 150 Ohm, 5%, 0402(1005), RoHS, 7''''Reel, 1/16W, Thi
RC Series 1005 150 Ohms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor
THICK FILM RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height406.4 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005J151CS.

Upverter
Datasheet6 pages8 years ago
Future Electronics
Datasheet10 pages4 years ago
Datasheet7 pages5 years ago
Datasheet40 pages12 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant