Samsung RC1005F3162CS

Res Thick Film 0402 31.6K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating63 mW
Resistance31.6 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height406.4 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005F3162CS.

Samsung SCT
Datasheet10 pages4 years ago
Datasheet6 pages8 years ago
Future Electronics
Datasheet48 pages9 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-2.14%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
1,343,053
7,229,879
7,229,879
Authorized Distributors
3
15
15
Resistance
31.6 kΩ
31.6 kΩ
31.6 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC1005F3162CS.

Related Parts

Descriptions

Descriptions of Samsung RC1005F3162CS provided by its distributors.

Res Thick Film 0402 31.6K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R
RC Series 0402 31.6 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
31600Ω, ±1 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 31.6kOhm ±100ppm/C

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating63 mW
Resistance31.6 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height406.4 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005F3162CS.

Samsung SCT
Datasheet10 pages4 years ago
Datasheet6 pages8 years ago
Future Electronics
Datasheet48 pages9 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant