Samsung RC1005F2553CS

Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance255 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005F2553CS.

Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.004
$ 0.004
$ 0.005
$ 0.002
$ 0.022
Stock
819,090
975,551
1,974,657
618,401
161,324
37,806
Authorized Distributors
3
14
17
13
5
5
Resistance
255 kΩ
255 kΩ
255 kΩ
255 kΩ
255 kΩ
255 kΩ
Case/Package
0402
0402
0402
0402
0402
0402
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
100 mW
63 mW
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
-
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC1005F2553CS.

Related Parts

Descriptions

Descriptions of Samsung RC1005F2553CS provided by its distributors.

Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
RC Series 0402 255 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
255000Ω, ±1 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
Chip-R, 255K Ohm, 1%, 0402(1005), RoHS, 7''''Reel, 1/16W, Th

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating63 mW
Resistance255 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm
Length990.6 µm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005F2553CS.

Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant