Samsung RC1005F103CS

Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating62.5 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005F103CS.

Future Electronics
Datasheet10 pages4 years ago
Datasheet7 pages5 years ago
Datasheet40 pages12 years ago
Datasheet2 pages15 years ago
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-65.69%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.008
$ 0.007
$ 0.027
$ 0.002
$ 0.005
$ 0.007
$ 0.007
$ 0.006
$ 0.007
Stock
139,757,977
239,775,048
166,868,086
126,593,957
3,069,182
43,301,271
196,439,419
3,468,877
10,175,214
3,942,255
2,156,752
Authorized Distributors
5
18
17
22
14
11
12
12
3
12
10
Resistance
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
100 mW
63 mW
62.5 mW
62.5 mW
-
63 mW
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
150 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC1005F103CS.

Related Parts

Descriptions

Descriptions of Samsung RC1005F103CS provided by its distributors.

Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 10kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
10000Ω, ±1 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
RC Series 1005 10 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating62.5 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Thickness350 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC1005F103CS.

Future Electronics
Datasheet10 pages4 years ago
Datasheet7 pages5 years ago
Datasheet40 pages12 years ago
Datasheet2 pages15 years ago
Datasheet6 pages8 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant