Yageo RC0805JR-071M

French Electronic Distributor since 1988
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805JR-071M.

Datasheet8 pages9 years ago
Upverter
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
245,077
7,600,663
7,600,663
Authorized Distributors
0
15
15
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0805
0805
0805
Tolerance
1 %
5 %
5 %
Power Rating
-
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0805JR-071M.

Descriptions

Descriptions of Yageo RC0805JR-071M provided by its distributors.

French Electronic Distributor since 1988

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805 JR-07 1 M
  • RC0805 JR-07 1M
  • RC0805 JR07 1M
  • RC0805JR-07 1M
  • RC0805JR071M

Technical Specifications

Physical
Case/Package0805
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805JR-071M.

Datasheet8 pages9 years ago
Upverter
Datasheet8 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago