Yageo RC0805JR-07100RL

SMD Chip Resistor, 100 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805JR-07100RL.

Newark
Datasheet9 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages9 years ago
Datasheet7 pages7 years ago
Datasheet16 pages11 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
iiiC
Datasheet7 pages11 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-27.24%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
11,657,317
10,992,960
10,992,960
Authorized Distributors
17
15
15
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0805JR-07100RL.

Related Parts

Descriptions

Descriptions of Yageo RC0805JR-07100RL provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res General Purpose Thick Film 0805 100 Ohm 5% 1/8W ±100ppm/°C Molded SMD Paper T/R
Avnet Japan
RC Series 0805 0.125 W 100 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±100ppm/C
Chip Resistor; SMD; 0805; 100R; 5%; 1/8W
RESISTOR, THICK FILM, 100R, 5%, 0.125W, 0805;; RESISTOR, THICK FILM, 100R, 5%, 0.125W, 0805; Resistance:100ohm; Product Range:RC Series; Voltage Rating:150V; Resistor Element Type:Thick Film; Resistor Case Style:0805 ^2012 Metric]; Power Rating:125mW; Resistance Tolerance:± 5%
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805JR-07100RL.
  • RC0805JR07100RL

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating125 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805JR-07100RL.

Newark
Datasheet9 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Datasheet9 pages9 years ago
Datasheet7 pages7 years ago
Datasheet16 pages11 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
iiiC
Datasheet7 pages11 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago