Yageo RC0805FR-0710KL

SMD Chip Resistor, 10 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805FR-0710KL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Megastar
Datasheet10 pages7 years ago
Seeed Studio
Datasheet9 pages9 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
element14
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-16.18%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.01
$ 0.01
Stock
116,941,678
42,281,113
42,281,113
Authorized Distributors
17
16
16
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0805FR-0710KL.

Related Parts

Descriptions

Descriptions of Yageo RC0805FR-0710KL provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res Thick Film 2.0 x 1.2 mm 10K Ohm 1% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R
Resistor, thick film, SMD 0805 (2012), 10 kΩ, 0.125 W, ±1 %, RC0805FR-0710KL
RC Series 0805 0.125 W 10 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10kOhm 卤100ppm/C
Resistor SMD 0,125W 0805 TC100 R0805 1% 10 K
RES, THICK FILM, 10K, 1%, 0.125W, 0805, REEL; Resistance: 10kohm; Product Range: RC Series; Voltage Rating: 150V; Resistor Element Type: Thick Film; Resistor Case Style: 0805 ^2012 Metric]; Power Rating: 125m
Thick Film Resistor, 10Kohm, 125Mw, 1%; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Yageo (Phycomp) RC0805FR-0710KL
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR-07 10KL
  • RC0805FR-0710KL.
  • RC0805FR0710KL

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating125 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Depth1.25 mm
Height500 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0805FR-0710KL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet9 pages12 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet10 pages11 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Megastar
Datasheet10 pages7 years ago
Seeed Studio
Datasheet9 pages9 years ago
Datasheet8 pages9 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages19 years ago
element14
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago