Yageo RC0603FR-0749R9L

SMD Chip Resistor, 49.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
InterfaceSPI
Max Operating Temperature155 °C
Max Supply Voltage3.63 V
Military StandardNot
Min Operating Temperature-55 °C
Min Supply Voltage2.97 V
PackagingTape & Reel
Power Rating100 mW
Resistance49.9 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-0749R9L.

Burklin Elektronik
Datasheet9 pages15 years ago
element14 APAC
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Seeed Studio
Datasheet9 pages11 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+8.36%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.008
Stock
60,408,406
12,023,594
12,023,594
Authorized Distributors
17
20
20
Resistance
49.9 Ω
49.9 Ω
49.9 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0603FR-0749R9L.

Related Parts

Descriptions

Descriptions of Yageo RC0603FR-0749R9L provided by its distributors.

SMD Chip Resistor, 49.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 49.9 Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R / RES SMD 49.9 OHM 1% 1/10W 0603
RC Series 0603 0.1 W 49.9 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 49.9 Ω, 0.1 W, ±1 %, RC0603FR-0749R9L
Res, 49R9, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0749R9L
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 49.9Ohm ±100ppm/C
Resistor; Thick Film; 0603; 49R9; 1%; 1/10W
RESISTOR, THICK FILM, 49R9, 1%, 0.1W, 0603; R; RESISTOR, THICK FILM, 49R9, 1%, 0.1W, 0603; Resistor Case Style:0603 ^1608 Metric]; Resistance:49.9ohm; Product Range:RC Series; Voltage Rating:75V; Resistor Element Type:Thick Film; Power Rating:100mW; Resistance Tolerance:± 1%
Resistor Type = Thick Film / Resistance Ohm = 49.9 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR 0749R9L
  • RC0603FR-07 49R9L
  • RC0603FR-0749R9L.
  • RC0603FR07 49R9L
  • RC0603FR0749R9L

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
InterfaceSPI
Max Operating Temperature155 °C
Max Supply Voltage3.63 V
Military StandardNot
Min Operating Temperature-55 °C
Min Supply Voltage2.97 V
PackagingTape & Reel
Power Rating100 mW
Resistance49.9 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-0749R9L.

Burklin Elektronik
Datasheet9 pages15 years ago
element14 APAC
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Seeed Studio
Datasheet9 pages11 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago