Yageo RC0603FR-0722RL

SMD Chip Resistor, 22 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Output Current8 A
Max Power Dissipation100 mW
Military StandardNot
Min Input Voltage1.4 V
Min Operating Temperature-55 °C
Number of Terminations2
Output Current8 A
PackagingTape & Reel
Power Rating100 mW
Resistance22 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-0722RL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages8 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
TME
Datasheet10 pages3 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet10 pages11 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-28.02%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.007
$ 0.006
$ 0.006
$ 0.004
$ 0.004
$ 0.003
$ 0.007
$ 0.027
$ 0.006
Stock
45,464,602
6,839,652
4,165,101
1,179,561
3,489,061
6,262,709
1,338,187
6,803,919
1,346,099
439,866
1,457,400
Authorized Distributors
18
16
17
16
14
12
14
12
11
10
8
Resistance
22 Ω
22 Ω
22 Ω
22 Ω
22 Ω
22 Ω
22 Ω
22 Ω
22 Ω
22 Ω
22 Ω
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0603FR-0722RL.

Related Parts

Descriptions

Descriptions of Yageo RC0603FR-0722RL provided by its distributors.

SMD Chip Resistor, 22 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 1.6 x 0.8 mm 22 Ohm 1% 0.1W(1/10W) 100ppm/ C Molded SMD Paper T/R
RC Series 0603 0.1 W 22 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 22 Ω, 0.1 W, ±1 %, RC0603FR-0722RL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 22Ohm ±100ppm/C
SMD Resistor 0603 0,1W 1% 22R Taped
Resistor SMD 0,1W 0603 TC100 R0603 1% 22 R REEL
RES, THICK FILM, 22R, 1%, 0.1W, 0603, RE; RES, THICK FILM, 22R, 1%, 0.1W, 0603, REEL; Resistance: 22ohm; Product Range: RC Series; Voltage Rating: 50V; Resistor Element Type: Thick Film; Resistor Case Style: 0603 ^1608 Metric
RESISTOR, 0603 22R 1%, REEL 5000; Resistance:22ohm; Resistance Tolerance:± 1%; Power Rating:0.1W; Voltage Rating:50V DC; Series:RC22H; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 22 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 0603 FR-07 22RL
  • RC0603FR-07 22RL
  • RC0603FR-0722RL.
  • RC0603FR0722RL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Output Current8 A
Max Power Dissipation100 mW
Military StandardNot
Min Input Voltage1.4 V
Min Operating Temperature-55 °C
Number of Terminations2
Output Current8 A
PackagingTape & Reel
Power Rating100 mW
Resistance22 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height500 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-0722RL.

element14 APAC
Datasheet9 pages14 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Newark
Datasheet9 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages8 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
TME
Datasheet10 pages3 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet10 pages11 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago