RC0603FR-071KL Yageo SMD Chip Resistor

SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-071KL.

Farnell
Datasheet9 pages14 years ago
Datasheet10 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Newark
Datasheet8 pages15 years ago
Datasheet9 pages11 years ago
Datasheet15 pages19 years ago
Datasheet10 pages19 years ago
Seeed Studio
Datasheet9 pages11 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages3 years ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages8 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-20.07%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.008
$ 0.002
$ 0.004
$ 0.027
$ 0.006
$ 0.006
$ 0.004
$ 0.005
$ 0.004
Stock
322,625,878
45,464,387
71,726,731
67,452,140
5,538,461
2,132,277
30,533,578
16,271,218
216,104,386
75,381,195
2,073,218
Authorized Distributors
19
21
16
17
18
14
11
11
12
11
11
Resistance
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0603FR-071KL.

Related Parts

Descriptions

Descriptions of Yageo RC0603FR-071KL provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
100Mw Thick Film Resistors 100Ppm/ 1% 1K 0603 Chip Resistor Surface Mount Rohs
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R / RES SMD 1K OHM 1% 1/10W 0603
Resistor, thick film, SMD 0603 (1608), 1 kΩ, 0.1 W, ±1 %, RC0603FR-071KL
RC Series 0603 0.1 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm 卤100ppm/C
YAGEO RC0603FR-071KL / RES 1.00K OHM 1/10W 1% 0603 SM
Chip Resistor; SMD; 0603; 1K0; 1%; 1/10W
SMD Resistor 0603 0,1W 1% 1K Taped
Surface Mount Thick Film Resistor, Rc Series, 1 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-071KL.
Resistor SMD 0,1W 0603 TC100 R0603 1% 1 K
SMD CHIP RESISTOR, 1 KOHM, ± 1%, 100 MW; THICK FILM RESISTOR, 1KOHM, 100mW, 1%; Product Range:RC Series; Resistance:1kohm; Power Rating:100mW; Resistance Tolerance: 1%; Voltage Rating:50V; Resistor Case Style:0603 ^1608
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 0603 FR-07 1KL
  • RC 0603FR-071KL
  • RC 0603FR071KL
  • RC0603FR--071KL
  • RC0603FR-07 1KL
  • RC0603FR-071 KL
  • RC0603FR-071KL.
  • RC0603FR-071KL..
  • RC0603FR071KL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-071KL.

Farnell
Datasheet9 pages14 years ago
Datasheet10 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Newark
Datasheet8 pages15 years ago
Datasheet9 pages11 years ago
Datasheet15 pages19 years ago
Datasheet10 pages19 years ago
Seeed Studio
Datasheet9 pages11 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages3 years ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages8 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago