Yageo RC0603FR-07100RL

SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-07100RL.

Newark
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet9 pages10 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet10 pages11 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
-17.30%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
93,654,525
48,210,257
48,210,257
Authorized Distributors
19
22
22
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0603FR-07100RL.

Related Parts

Descriptions

Descriptions of Yageo RC0603FR-07100RL provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
100Mw Thick Film Resistors 100Ppm/ 1% 100 0603 Chip Resistor Surface Mount Rohs
RES SMD 100 OHM 1% 1/10W 0603 / Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ¡À100ppm/¡ãC Pad SMD T/R
RC Series 0603 0.1 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 100 Ω, 0.1 W, ±1 %, RC0603FR-07100RL
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100Ohm ±100ppm/C
Chip Resistor; SMD; 0603; 100R; 1%; 1/10W
SMD Resistor 0603 0,1W 1% 100R Taped
Resistor SMD 0,1W 0603 TC100 R0603 1% 100 R REEL
RES THK FLM 00ohm 1% 0.1W Yageo RC0603FR-07100RL
RES, THICK FILM, 100R, 1%, 0.1W, 0603; Resistance: 100ohm; Resistance Tolerance: ± 1%; Power Rating: 100mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thick Film; Resistor Type: Gener 68R0052
RESISTOR, THICK FILM, 100R, 1%, 0.1W, 0603; R; RESISTOR, THICK FILM, 100R, 1%, 0.1W, 0603; Resistance:100ohm; Product Range:RC Series; Voltage Rating:50V; Resistor Element Type:Thick Film; Resistor Case Style:0603 ^1608 Metric]; P
RESISTOR, 0603 100R 1%, REEL 5000; Power Rating:0.1W; Resistance:100ohm; Resistance Tolerance:± 1%; Series:RC22H; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Rating Voltage:50V dc; Temperature ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC 0603 FR-07 100RL
  • RC-0603FR-07100RL
  • RC0603FR-07 100RL
  • RC0603FR-07100RL.
  • RC0603FR-07100RL..
  • RC0603FR07 100RL
  • RC0603FR07100RL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)0603
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0603FR-07100RL.

Newark
Datasheet9 pages14 years ago
Datasheet8 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet9 pages10 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
Farnell
Datasheet10 pages11 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago