Samsung RC0603F6981CS

Res Thick Film 0201 6.98K Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance6.98 kΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height254 µm
Length609.6 µm
Thickness230 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC0603F6981CS.

Samsung SCT
Datasheet10 pages4 years ago
Datasheet6 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC0603F6981CS.

Descriptions

Descriptions of Samsung RC0603F6981CS provided by its distributors.

Res Thick Film 0201 6.98K Ohm 1% 1/20W ±250ppm/°C Molded SMD SMD T/R
6980Ω, ±1 %, Chip Resistor, 1/20W(0.05W), 0201/0603 (inch/mm), RoHS
Samsung SCT

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance6.98 kΩ
Temperature Coefficient250 ppm/°C
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height254 µm
Length609.6 µm
Thickness230 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC0603F6981CS.

Samsung SCT
Datasheet10 pages4 years ago
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant