RC0402JR-070RL Yageo Zero Ohm Resistor

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance0 Ω
Schedule B8533290000
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402JR-070RL.

Newark
Datasheet9 pages13 years ago
Seeed Studio
Datasheet9 pages11 years ago
TME
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-31.93%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
275,478,802
130,948,427
130,948,427
Authorized Distributors
16
22
22
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
600 ppm/°C
600 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402JR-070RL.

Related Parts

Descriptions

Descriptions of Yageo RC0402JR-070RL provided by its distributors.

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
RC Series 0402 0.063 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor
Res Jumper Thick Film 0402 0 Ohm 5% 1/16W Molded SMD Paper T/R
Avnet Japan
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 0Ohm 200ppm/C
Chip Resistor; SMD; 0402; 0R; 5%; 1A
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
Resistor SMD 0,063W 0402 TC200 R0402 5% 0 R
RES, THICK FILM, 0R, 0.0625W, 0402, REEL; RES, THICK FILM, 0R, 0.0625W, 0402, REEL; Resistance: 0ohm; Product Range: RC Series; Voltage Rating: 50V; Resistor Element Type: Thick Film; Resistor Case Style: 0402 ^1005 Metric]; Power Rating: 62.5mW; Resistance Tolerance: -
Resistor, Chip, Jumper, Zero Ohm, 63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Power Rating:62.5Mw; Current Rating:1A; Product Range:Rc Series; Product Length:1.02Mm; Product Width:0.5Mm Rohs Compliant: Yes |Yageo (Phycomp) RC0402JR-070RL
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±300 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -RC0402JR-070RL
  • RC0402JR-07 0RL
  • RC0402JR-070RL.
  • RC0402JR07 0RL
  • RC0402JR070RL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance0 Ω
Schedule B8533290000
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402JR-070RL.

Newark
Datasheet9 pages13 years ago
Seeed Studio
Datasheet9 pages11 years ago
TME
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago