Yageo RC0402FR-0730K1L

SMD Chip Resistor, 30.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance30.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-0730K1L.

Future Electronics
Datasheet9 pages13 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet16 pages11 years ago
Datasheet8 pages9 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.57%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.007
$ 0.02
$ 0.002
$ 0.012
$ 0.008
Stock
33,652,865
5,317,734
4,655,515
366,582
80,939
260,601
572,232
Authorized Distributors
14
20
13
11
5
6
8
Resistance
30.1 kΩ
30.1 kΩ
30.1 kΩ
30.1 kΩ
30.1 kΩ
30.1 kΩ
-
Case/Package
0402
0402
0402
0402
0402
0402
-
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
-
Power Rating
62.5 mW
100 mW
63 mW
63 mW
62.5 mW
62.5 mW
-
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
-
100 ppm/°C
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-0730K1L.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-0730K1L provided by its distributors.

SMD Chip Resistor, 30.1 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 1.0 x 0.5 mm 30.1K Ohm 1% 0.063W(1/16W) 100ppm/ C Molded SMD Paper T/R
RC Series 0402 0.063 W 30.1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 30.1kOhm ±100ppm/C
Resistor;Resistance:30K1ohm;Resistance Tolerance:± 1%;Resistor Element Material:
RES, 30K1, 1%, 0.063W, THICK FILM, 0402;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR0730K1L

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingLead, Tin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance30.1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height350 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-0730K1L.

Future Electronics
Datasheet9 pages13 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet16 pages11 years ago
Datasheet8 pages9 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago