RC0402FR-071KL Yageo 1 kOhm SMD Chip Resistor 0402

SMD Chip Resistor, 1 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)0402
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-071KL.

Newark
Datasheet9 pages13 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages1 year ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages6 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages5 years ago
Datasheet10 pages19 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
TME
Datasheet10 pages3 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-24.30%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
$ 0.007
$ 0.002
$ 0.021
$ 0.007
$ 0.005
$ 0.007
$ 0.014
$ 0.006
Stock
222,842,022
141,621,976
62,729,489
15,830,755
3,747,908
5,577,031
100,715,901
2,778,939
1,304,974
2,783,264
Authorized Distributors
20
16
21
12
12
3
12
11
12
11
Resistance
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
100 mW
62.5 mW
63 mW
63 mW
62.5 mW
63 mW
-
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Metal Oxide, Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-071KL.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-071KL provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ¡À100ppm/¡ãC Pad SMD T/R / RES SMD 1K OHM 1% 1/16W 0402
Resistor, thick film, SMD 0402 (1005), 1 kΩ, 0.063 W, ±1 %, RC0402FR-071KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RC Series 0402 0.063 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1kOhm 卤100ppm/C
Chip Resistor; SMD; 0402; 1K0; 1%; 1/16W
Resistor SMD 0,063W 0402 TC100 R0402 1% 1 K
SMD Resistor 0402 0,063W 1% 1K Taped
RES OXY 1KR 63mW 1% 50V 0402 SMD R
RES, THICK FILM, 1K, 1%, 0.0625W, 0402,; RES, THICK FILM, 1K, 1%, 0.0625W, 0402, REEL; Resistance:1kohm; Product Range:RC Series; Voltage Rating:50V; Resistor Element Type:Thick Film; Resistor Case Style:0402 ^1005 Metri
Thick Film Resistor, 1Kohm, 63Mw, 1%; Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo (Phycomp) RC0402FR-071KL
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -RC0402FR-071KL
  • RC0402 FR-071KL
  • RC0402FR-07 1KL
  • RC0402FR-071KL.
  • RC0402FR07 1KL
  • RC0402FR071KL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)0402
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-071KL.

Newark
Datasheet9 pages13 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages1 year ago
Datasheet10 pages6 years ago
Technical Drawing8 pages6 years ago
Datasheet10 pages6 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages5 years ago
Datasheet10 pages19 years ago
element14
Datasheet9 pages14 years ago
Datasheet10 pages19 years ago
SOS electronic
Datasheet10 pages1 year ago
TME
Datasheet10 pages3 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago