Yageo RC0402FR-07121KL

SMD Chip Resistor, 121 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance121 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07121KL.

Newark
Datasheet9 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
element14
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-6.56%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
9,593,378
2,715,704
2,715,704
Authorized Distributors
13
16
16
Resistance
121 kΩ
121 kΩ
121 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-07121KL.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-07121KL provided by its distributors.

SMD Chip Resistor, 121 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 121KOhm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD T/R
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 121kOhm 0.063W 1/16W
RC Series 0402 0.063 W 121 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, THICK FILM, 121K, 1%, 0.0625W, 0402; Resistor Case Style: 0402 ^1005 Metric]; Resistance: 121kohm; Product Range: RC Series; Voltage Rating: 50V; Resistor Element Type: Thick Film; Power Rating: 62.5mW;
RESISTOR, THICK FILM, 121KOHM, 62.5mW 1%; Resistance:121kohm; Resistance Tolerance:± 1%; Power Rating:62.5mW; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR-07121KL.
  • RC0402FR07121KL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance121 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height400 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07121KL.

Newark
Datasheet9 pages13 years ago
Farnell
Datasheet0 pages0 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet10 pages19 years ago
Upverter
Datasheet10 pages6 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago
element14
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago