Yageo RC0402FR-07100KL

SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)0402
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating63 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height400 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07100KL.

Newark
Datasheet9 pages13 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages19 years ago
element14
Datasheet9 pages14 years ago
SOS electronic
Datasheet10 pages1 year ago
TME
Datasheet10 pages3 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-29.50%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
447,812,042
54,205,319
54,205,319
Authorized Distributors
18
24
24
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0402FR-07100KL.

Related Parts

Descriptions

Descriptions of Yageo RC0402FR-07100KL provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 100K Ohm 1% 0.063W(1/16W) ¡À100ppm/¡ãC Pad SMD T/R / RES SMD 100K OHM 1% 1/16W 0402
Resistor, thick film, SMD 0402 (1005), 100 kΩ, 0.063 W, ±1 %, RC0402FR-07100KL
RC Series 0402 0.063 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 100kOhm ±100ppm/C
SMD Resistor 0402 0,063W 1% 100K Taped
Resistor SMD 0,063W 0402 TC100 R0402 1% 100 K
RES, THICK FILM, 100K, 1%, 0.0625W, 0402, REEL; Resistance: 100kohm; Resistance Tolerance: ± 1%; Power Rating: 62.5mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thick Film; Resistor 66R1125
RESISTOR, 0402 100K 1%, REEL 10000; Power Rating:0.063W; Resistance:100kohm; Resistance Tolerance:± 1%; Series:RC31; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thick Film; Rating Voltage:50V dc; Temperature ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Power Rating mW = 63 / Body Length mm = 1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Resistor Case Style = 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -RC0402FR-07100KL
  • RC-0402FR-07100KL
  • RC0402 FR-07100KL
  • RC0402FR-07 100KL
  • RC0402FR-07100KL.
  • RC0402FR07100KL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)0402
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating63 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Working Voltage50 V
Dimensions
Depth500 µm
Height400 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0402FR-07100KL.

Newark
Datasheet9 pages13 years ago
Datasheet8 pages15 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet10 pages6 years ago
Datasheet10 pages6 years ago
Future Electronics
Datasheet9 pages11 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Datasheet10 pages7 years ago
Datasheet10 pages7 years ago
Datasheet10 pages19 years ago
element14
Datasheet9 pages14 years ago
SOS electronic
Datasheet10 pages1 year ago
TME
Datasheet10 pages3 years ago
Megastar
Datasheet10 pages7 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago