Samsung RC0402F510CS

51Ω, ±1 %, Chip Resistor, 1/32W(0.031W), 01005/0402 (inch/mm), RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)1005
Case Code (Metric)0402
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating32.15 mW
Resistance51 Ω
Temperature Coefficient300 ppm/°C
Tolerance1 %
Voltage Rating (DC)15 V
Dimensions
Height152.4 µm
Length406.4 µm
Thickness130 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC0402F510CS.

Upverter
Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago
Future Electronics
Datasheet40 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.023
Stock
1
100,000
Authorized Distributors
1
7
Resistance
51 Ω
51 Ω
Case/Package
0402
-
Tolerance
1 %
1 %
Power Rating
32.15 mW
30 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC0402F510CS.

Descriptions

Descriptions of Samsung RC0402F510CS provided by its distributors.

51Ω, ±1 %, Chip Resistor, 1/32W(0.031W), 01005/0402 (inch/mm), RoHS
Samsung SCT
RES SMD 51 OHM 1% 1/32W 01005
RESISTOR, 01005, 51OHM, 0.031W, 1/32W, 300PPM, 1%

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SMM
  • Samsung Electronics (SEC)
  • Samsung Electronics Co Ltd
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)1005
Case Code (Metric)0402
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating32.15 mW
Resistance51 Ω
Temperature Coefficient300 ppm/°C
Tolerance1 %
Voltage Rating (DC)15 V
Dimensions
Height152.4 µm
Length406.4 µm
Thickness130 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC0402F510CS.

Upverter
Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago
Future Electronics
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant