Samsung RC0402F330CS

RC 01005 (0402Metric) Chip Resistor ±1% ±250ppm/C 33Ohm 0.03W 1/32W
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating32.15 mW
Resistance33 Ω
Temperature Coefficient300 ppm/°C
Tolerance1 %
Voltage Rating (DC)15 V
Dimensions
Height152.4 µm
Length406.4 µm
Thickness130 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC0402F330CS.

Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.023
$ 0.023
Stock
1,396,126
90,000
90,000
Authorized Distributors
2
7
7
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
-
-
-
Tolerance
1 %
1 %
1 %
Power Rating
32.15 mW
30 mW
30 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC0402F330CS.

Related Parts

Descriptions

Descriptions of Samsung RC0402F330CS provided by its distributors.

RC 01005 (0402Metric) Chip Resistor ±1% ±250ppm/C 33Ohm 0.03W 1/32W
33Ω, ±1 %, Chip Resistor, 1/32W(0.031W), 01005/0402 (inch/mm), RoHS
Samsung SCT
RESISTOR, 01005, 33OHM, 0.031W, 1/32W, 300PPM, 1%

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation30 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating32.15 mW
Resistance33 Ω
Temperature Coefficient300 ppm/°C
Tolerance1 %
Voltage Rating (DC)15 V
Dimensions
Height152.4 µm
Length406.4 µm
Thickness130 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for Samsung RC0402F330CS.

Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant