Yageo RC0201JR-0710RL

Res Thick Film 0.6 x 0.3 mm 10 Ohm 5% 0.05W(1/20W) -100ppm/ C to 350ppm/ C Molded SMD Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
311-10NCT-ND 2,013,893 Buy Now »
USD
0.100 0.041 0.017 0.007 0.005
311-10NDKR-ND 2,013,893 Buy Now »
USD
0.100 0.041 0.017 0.007 0.005
311-10NTR-ND 2,000,000 Buy Now »
USD
0.004
Arrow
RC0201JR-0710RL 20,000 Buy Now »
USD
0.086
Chip One Stop Japan
C1S900100856911 10,000 Buy Now »
USD
0.004 0.003
Mouser
603-RC0201JR-0710RL 90,000 Buy Now »
USD
0.004
Newark
66R0932 0 ··
USD
0.008
Future Electronics
RC0201JR-0710RL 0 ··
USD
0.070 0.070 0.070 0.070 0.070
TTI
RC0201JR-0710RL 20,000 Buy Now »
PUI
RC0201JR-0710RL 60,000 Send RFQ »
Rutronik
WRC50697 0 ··
USD
Avnet Europe
RC0201JR-0710RL 0 ··
USD
0.002
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RC0201JR-0710RL 80,000 Buy Now »
USD
0.030 0.030 0.030 0.020 0.003
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
RC0201JR-0710RL Contact ··
North Star Micro
RC0201JR-0710RL Contact ··

Descriptions

RC0201 10R 5% 0,05W TK200
Rutronik
10 OHM 5% 200PPM
TTI
Res Thick Film 0.6 x 0.3 mm 10 Ohm 5% 0.05W(1/20W) -100ppm/ C to 350ppm/ C Molded SMD Paper T/R
Chip One Stop Japan
RESISTOR, 0201 0.05W 5% 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:0.05W; Voltage Rating:25V; Series:RC41; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0201; No. of Pins:2; SVHC:No SVHC; Case Style:0201; External Length / Height:0.6mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; External Depth:0.23mm; External Width:0.3mm; Operating Temperature Range:-55°C to +125°C; Overload Voltage:50V
Farnell
Surface Mount Chip Resistor, Thick Film, RC Series, 10 ohm, 50 mW, 5%, 25 V, 0201 [0603 Metric]
Newark
Res Thick Film 0201 10 Ohm 5% 1/20W -100ppm/°C to 350ppm/°C Molded SMD SMD Paper T/R
Avnet Europe
RES SMD 10 OHM 5% 1/20W 0201
Digi-Key
RC Series 0201 0.05 W 10 Ohms 5% ±200 ppm/°C SMT Thick Film Chip Resistor
Future Electronics

Technical Specifications

Voltage Rating (DC) 25 V
Resistance Tolerance ±5%
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 2
Size-Height 600 µm
Lead-Free Status Lead Free
Resistance 10 Ω
Case / Package / Footprint 0201
Power Rating 50 mW

Documents

Future Electronics
Datasheet 9 pages 5 years ago
Datasheet 10 pages 2 years ago
Datasheet 8 pages 9 years ago
Datasheet 9 pages 4 years ago
Datasheet 10 pages 2 years ago
Datasheet 10 pages 1 year ago
Datasheet 8 pages 6 years ago
Farnell
Datasheet 8 pages 8 years ago
Compliance Statements
Rohs Statement 7 pages 6 years ago
Rohs Statement 1 page 4 years ago
Conflict Mineral Statement 1 page 6 years ago

Alternate Names

YAG RC0201JR-0710RL
YAGEO/PHYCOMP RC0201JR-0710RL
Yageo Corporation RC0201JR-0710RL
YAEGO RC0201JR-0710RL
YAGEO CORP RC0201JR-0710RL
YAGE RC0201JR-0710RL
YAGEO AMERICA RC0201JR-0710RL
YAGO RC0201JR-0710RL
YGO RC0201JR-0710RL
YAGEO AMERICA CORPORATION RC0201JR-0710RL
YAGEO/PHY RC0201JR-0710RL
YEAGO RC0201JR-0710RL
YAL RC0201JR-0710RL
YAGEO EUROPE RC0201JR-0710RL
YAGEO (VA) RC0201JR-0710RL
YAGEO AME RC0201JR-0710RL
YAGEO VITROHM RC0201JR-0710RL
VITROHM/YAGE RC0201JR-0710RL
YAGEO USA (HK) LIMITED RC0201JR-0710RL
PHYCOMP (YAGEO) RC0201JR-0710RL
YAGEO CORPORATI RC0201JR-0710RL
YAGEO CORP COMPONENT DIVISION RC0201JR-0710RL
YAGEO COMPONENTS RC0201JR-0710RL
YAGEO USA HK RC0201JR-0710RL
YAGEOAM RC0201JR-0710RL
Yageo Corp. RC0201JR-0710RL

Search for other parts like RC0201 »