Yageo RC0201FR-074M42L

General Purpose Chip Resistor Thick Film 0201 4.42MOhm 1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance4.42 MΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201FR-074M42L.

Datasheet8 pages9 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0201FR-074M42L.

Descriptions

Descriptions of Yageo RC0201FR-074M42L provided by its distributors.

General Purpose Chip Resistor Thick Film 0201 4.42MOhm 1% Paper T/R
RES SMD 4.42M OHM 1% 1/20W 0201

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0201
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance4.42 MΩ
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating25 V
Dimensions
Height254 µm
Length609.6 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201FR-074M42L.

Datasheet8 pages9 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago