HellermannTyton RB8-NAT(50 PACK)

CABLE CLIP, S/ADH, 8MM, NAT, PK50; Clip Style:Self Adhesive; External Length / Height:25mm; Height:11.5mm; Width, Extern...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
87K2118 0 ··
USD
8.13 5.66 4.50 4.50 4.50
Farnell
1169050 0 ··
GBP
9.53 7.46 6.21 6.21 6.21
element14 APAC
1169050 0 ··
SGD
8.67 7.82 7.82 7.82 7.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
RB8-NAT(50 PACK) Yes Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
RB8-NAT(50 PACK) Contact ··

Descriptions

CABLE CLIP, S/ADH, 8MM, NAT, PK50; Clip Style:Self Adhesive; External Length / Height:25mm; Height:11.5mm; Width, External:25mm; Max Cable Diameter:8mm; Material:Nylon; Colour:Natural; Accessory Type:Cable Clip; Pack Size:50 ;RoHS Compliant: Yes
Newark
CABLE CLIP, S/ADH, 8MM, NAT, PK50; Accessory Type:Cable Clip; Clip Style:Self Adhesive; External Length:25mm; Height:11.5mm; External Width:25mm; Clip Material:Nylon; Clip Colour:Natural; Cable Diameter Max:8mm; Colour:Natural; External Length / Height:25mm; Material:Nylon
element14 APAC
CABLE CLIP, S/ADH, 8MM, NAT, PK50; Clip Style:Self Adhesive; External Length / Height:25mm; Height:11.5mm; Width, External:25mm; Max Cable Diameter:8mm; Material:Nylon; Colour:Natural; Accessory Type:Cable Clip; Pack Size:50
Farnell

Technical Specifications

RoHS Compliant
Size-Height 11.5 mm
Color Natural
Material Nylon
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 3 pages 2 years ago

Images

Alternate Names

TYTON RB8-NAT(50 PACK)
HELLERMANN RB8-NAT(50 PACK)
HELLERMAN TYTON RB8-NAT(50 PACK)
HELLERMAN RB8-NAT(50 PACK)
HELLERMANN TYTO RB8-NAT(50 PACK)
HELLERMANN TYTON CORPORATION RB8-NAT(50 PACK)
TYTON HELLERMANN RB8-NAT(50 PACK)
Hellermann Tyton Cable Managem RB8-NAT(50 PACK)
HELLERMANN TYTON GMBH RB8-NAT(50 PACK)
HELLERMANTYT RB8-NAT(50 PACK)
HELLERMAN INSULOID RB8-NAT(50 PACK)
HELLERMANN TYTON LTD RB8-NAT(50 PACK)
Hellermann Electric RB8-NAT(50 PACK)
HELLERMANN TYT RB8-NAT(50 PACK)
HTY RB8-NAT(50 PACK)
HELLERMAN X3MET RB8-NAT(50 PACK)
Hellerman Tyton (UK) RB8-NAT(50 PACK)
HELLERMANN FRANCE RB8-NAT(50 PACK)
HELLERMAN ELECTRICS RB8-NAT(50 PACK)
HELLERMAN (BERC RB8-NAT(50 PACK)
HELLERMANN ELECTRONIC PEN RB8-NAT(50 PACK)
TYTON HELLERMANN CORPORATION RB8-NAT(50 PACK)
HellermannTyton - Boots RB8-NAT(50 PACK)
Hellermann Tytan USA RB8-NAT(50 PACK)
HELLERMANNYTON RB8-NAT(50 PACK)
Hellermann RB8-NAT(50 PACK)
Tyton RB8-NAT(50 PACK)

Search for other parts like RB8 »