onsemi RB751S40

40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild)
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10 mg
Technical
Average Rectified Current30 mA
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage370 mV
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current500 nA
Power Dissipation200 mW

Documents

Download datasheets and manufacturer documentation for onsemi RB751S40.

Upverter
Datasheet3 pages16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet3 pages3 years ago
Newark
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.042
$ 0.066
$ 0.114
$ 0.04
$ 0.044
Stock
5,746,756
24,424,535
2,802,732
917,499
435,660
47,087
Authorized Distributors
2
11
14
3
7
7
Mount
Surface Mount
-
Surface Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SC
SC
-
-
Forward Voltage
370 mV
370 mV
370 mV
370 mV
-
-
Reverse Voltage (DC)
-
-
-
-
-
-
Forward Current
30 mA
30 mA
30 mA
30 mA
-
-
Max Reverse Leakage Current
-
500 nA
-
500 nA
-
-
Reverse Recovery Time
-
-
-
5 ns
-
-
Capacitance
-
2.5 pF
-
2 pF
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RB751S40.

Related Parts

Descriptions

Descriptions of onsemi RB751S40 provided by its distributors.

40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
RB7 Series 30 mA 40 V Low Forward Voltage Drop Schottky Diodes - SOD-523F-2
Diode Schottky 40V 0.03A 2-Pin SOD-523F T/R - Tape and Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB751S-40
  • RB751S40.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight10 mg
Technical
Average Rectified Current30 mA
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage370 mV
Max Forward Surge Current (Ifsm)500 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current500 mA
Peak Reverse Current500 nA
Power Dissipation200 mW

Documents

Download datasheets and manufacturer documentation for onsemi RB751S40.

Upverter
Datasheet3 pages16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet3 pages3 years ago
Newark
Datasheet5 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages15 years ago
Technical Drawing1 page16 years ago
Future Electronics
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago