ROHM RB705DT146

Diode Array 1 Pair Common Cathode Schottky 40V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-346
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Average Rectified Current15 mA
Capacitance6.8 nF
Current Rating30 mA
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage370 mV
Max Forward Surge Current (Ifsm)200 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current200 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current200 mA
Peak Reverse Current1 µA
Reverse Voltage40 V
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)40 V
Dimensions
Height1.1 mm
Length990.6 µm
Thickness558.8 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB705DT146.

Rohm SCT
Datasheet7 pages5 years ago
Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages18 years ago
Datasheet8 pages7 years ago
DigiKey
Datasheet4 pages18 years ago
iiiC
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-0.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM RB705DT146.

Descriptions

Descriptions of ROHM RB705DT146 provided by its distributors.

Diode Array 1 Pair Common Cathode Schottky 40V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3
RB705D Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-23
Diode Small Signal Schottky 40V 0.03A Automotive 3-Pin SMD T/R
Rectifier Diode, Schottky, 2 Element, 0.03A, 25V V(RRM), Silicon
DIODE, SCHOTTKY BARRIER, SOT-23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 30mA; Forward Voltage VF Max: 370mV; Forward Surge Current Ifsm Max: 200mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-346; No. of Pins: 3Pins; Product Range: RB705 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 200mA; Diode Type: Schottky; Junction Temperature Tj Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Termination Type: Surface Mount Device

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB705D T146
  • RB705DT 146

Technical Specifications

Physical
Case/PackageSOT-346
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Average Rectified Current15 mA
Capacitance6.8 nF
Current Rating30 mA
Element ConfigurationCommon Cathode
Forward Current30 mA
Forward Voltage370 mV
Max Forward Surge Current (Ifsm)200 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current200 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current200 mA
Peak Reverse Current1 µA
Reverse Voltage40 V
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)40 V
Dimensions
Height1.1 mm
Length990.6 µm
Thickness558.8 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB705DT146.

Rohm SCT
Datasheet7 pages5 years ago
Farnell
Datasheet4 pages13 years ago
Future Electronics
Datasheet4 pages18 years ago
Datasheet8 pages7 years ago
DigiKey
Datasheet4 pages18 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant