Rohm RB521S-30TE61

RB521S-30 Series 30 V 30 uA Surface Mount Schottky Barrier Diode - SOD-523

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
RB521S-30TE61CT-ND 29,900 Buy Now »
USD
0.380 0.310 0.164 0.074 0.074
RB521S-30TE61DKR-ND 29,900 Buy Now »
USD
0.380 0.310 0.164 0.074 0.074
RB521S-30TE61TR-ND 21,000 Buy Now »
USD
0.056
TTI
RB521S-30TE61 258,000 Buy Now »
USD
0.032
Mouser
755-RB521S-30TE61 34,143 Buy Now »
USD
0.370 0.252 0.105 0.071 0.048
Newark
74M4201 0 ··
USD
0.153 0.132 0.076 0.057
Chip One Stop Global
C1S625900608215 7,100 Buy Now »
USD
0.190 0.180
Avnet
RB521S-30TE61 0 ··
USD
0.042
Future Electronics
RB521S-30TE61 0 ··
USD
0.051 0.051 0.051 0.049 0.049
Farnell
1525504 0 ··
GBP
0.236 0.126 0.046 0.046
element14 APAC
1525504 148 Buy Now »
SGD
0.329 0.213 0.103 0.103
Rutronik
DSKYS4910 0 ··
USD
0.042
Avnet Europe
RB521S-30TE61 0 ··
USD
0.039
Avnet Asia
RB521S-30TE61 0 ··
USD
0.043
RS Components
178677 1,650 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
RB521S-30TE61 2,922 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Quest
RB521S-30TE61 7,720 Buy Now »
USD
0.392 0.392 0.118 0.078 0.059
NetSource Technology
RB521S-30TE61 17,785 ··
STLAA.com
RB521S-30TE61 3,604 ··
Rotakorn
8360553 21,900 ··
Ewing Components
RB521S-30 TE61 36,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
RB521S-30TE61 Contact Send RFQ »
North Star Micro
RB521S-30TE61 Contact ··

Descriptions

Diode Small Signal Schottky 30V 0.2A 2-Pin EMD T/R
Avnet Asia
DIODE SMALL SIGNAL SCHOTTKY 30
TTI
SCHOTTKY-DIODE 35V 0,2A EMD2
Rutronik
Diode SBD 30V/0.2A VF=0.45V SC-79
RS Components
DIODE, SCHOTTKY, SMD; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:200mA; Current, Ifsm:1A; Voltage, Vf Max:0.5V; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOD-523; No. of Pins:2; Current, Ifs Max:1A; ;RoHS Compliant: Yes
Newark
RB521S-30 Series 30 V 30 uA Surface Mount Schottky Barrier Diode - SOD-523
Future Electronics
DIODE, SCHOTTKY, SMD; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:200mA; Current, Ifsm:1A; Voltage, Vf Max:0.5V; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOD-523; No. of Pins:2; Current, Ifs Max:1A; Forward Voltage:0.5V
Farnell
Rectifier Diode, Schottky, 30 Volt, SOD-523
Rotakorn
Diode Small Signal Schottky 30V 0.2A 2-Pin EMD T/R
Avnet Europe
DIODE SCHOTTKY 30V 0.2A EMD2
Digi-Key
DIODE, SCHOTTKY, SMD; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Ifsm:1A; Forward Voltage:500mV; Junction Temperature Tj Max:125°C; Package / Case:SOD-523; Termination Type:SMD
element14 APAC
ROHM RB521S-30TE61 / DIODE SCHOTTKY 30V 0.2A EMD2
ExcessParts.Net
Diode Small Signal Schottky 30V 0.2A 2-Pin EMD T/R
Avnet
Diode Small Signal Schottky 30V 0.2A 2-Pin EMD T/R
Chip One Stop Global

Technical Specifications

Current Rating 200 mA
REACH SVHC Compliance No SVHC
Number of Pins 2
Lead-Free Status Lead Free
Case / Package / Footprint SOD-523
Forward Voltage 500 mV
RoHS Compliant
Polarity Standard
Voltage Rating (DC) 30 V
Packaging Cut Tape (CT)
Output Current 200 mA (max)
Mounting Type Surface Mount

Documents

Digi-Key
Datasheet 4 pages 11 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 5 years ago
Farnell
Datasheet 4 pages 11 years ago
Datasheet 4 pages 11 years ago
iiiC
Datasheet 4 pages

Images

Alternate Names

ROHM SEMICONDUCTOR RB521S-30TE61
RHOM RB521S-30TE61
ROH RB521S-30TE61
RHM RB521S-30TE61
ROHM CO LTD RB521S-30TE61
ROHM ELECTRONICS RB521S-30TE61
ROHS RB521S-30TE61
ROM RB521S-30TE61
ROMH RB521S-30TE61
ROHN RB521S-30TE61
ROHM SEMI RB521S-30TE61
ROHM CORP RB521S-30TE61
ROHM CORPORATION RB521S-30TE61
MIYA RB521S-30TE61
ROHM CO RB521S-30TE61
ROHM ELEC RB521S-30TE61
Rohm Company Limited RB521S-30TE61
ROHM ELECTRO RB521S-30TE61
ROHM SEMICONDUCTOR(VA) RB521S-30TE61
ROHM COMPANY LTD RB521S-30TE61
ROHM INC RB521S-30TE61
ROHM/MISC RB521S-30TE61
ROHM/NONE RB521S-30TE61
ROHM/KOA RB521S-30TE61
ROHM COL RB521S-30TE61

Search for other parts like RB521 »