HellermannTyton RB5-NAT(50 PACK)

CABLE CLIP, S/ADH, 5MM, NAT, PK50; Clip Style:Self Adhesive; External Length / Height:19mm; Height:6mm; Width, External:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M6732 165 Buy Now »
USD
6.14 4.28 3.40 3.40 3.40
Farnell
1169049 291 Buy Now »
GBP
7.25 5.57 4.63 4.63 4.63
element14 APAC
1169049 165 Buy Now »
SGD
6.55 5.91 5.91 5.91 5.91
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
RB5-NAT(50 PACK) Contact ยทยท

Descriptions

CABLE CLIP, S/ADH, 5MM, NAT, PK50; Clip Style:Self Adhesive; External Length / Height:19mm; Height:6mm; Width, External:19mm; Max Cable Diameter:5mm; Material:Nylon; Colour:Natural; Accessory Type:Cable Clip; Pack Size:50
Farnell
CABLE CLIP, S/ADH, 5MM, NAT, PK50; Clip Style:Self Adhesive; External Length / Height:19mm; Height:6mm; Width, External:19mm; Max Cable Diameter:5mm; Material:Nylon; Colour:Natural; Accessory Type:Cable Clip; Pack Size:50 ;RoHS Compliant: Yes
Newark
CABLE CLIP, S/ADH, 5MM, NAT, PK50; Accessory Type:Cable Clip; Clip Style:Self Adhesive; External Length:19mm; Height:6mm; External Width:19mm; Clip Material:Nylon; Clip Colour:Natural; Cable Diameter Max:5mm; Colour:Natural; External Length / Height:19mm; Material:Nylon
element14 APAC

Technical Specifications

RoHS Compliant
Size-Height 6 mm
Color Natural
Material Nylon
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 3 pages 2 years ago

Images

Alternate Names

TYTON RB5-NAT(50 PACK)
HELLERMANN RB5-NAT(50 PACK)
HELLERMAN TYTON RB5-NAT(50 PACK)
HELLERMAN RB5-NAT(50 PACK)
HELLERMANN TYTO RB5-NAT(50 PACK)
HELLERMANN TYTON CORPORATION RB5-NAT(50 PACK)
TYTON HELLERMANN RB5-NAT(50 PACK)
Hellermann Tyton Cable Managem RB5-NAT(50 PACK)
HELLERMANN TYTON GMBH RB5-NAT(50 PACK)
HELLERMANTYT RB5-NAT(50 PACK)
HELLERMAN INSULOID RB5-NAT(50 PACK)
HELLERMANN TYTON LTD RB5-NAT(50 PACK)
Hellermann Electric RB5-NAT(50 PACK)
HELLERMANN TYT RB5-NAT(50 PACK)
HTY RB5-NAT(50 PACK)
HELLERMAN X3MET RB5-NAT(50 PACK)
Hellerman Tyton (UK) RB5-NAT(50 PACK)
HELLERMANN FRANCE RB5-NAT(50 PACK)
HELLERMAN ELECTRICS RB5-NAT(50 PACK)
HELLERMAN (BERC RB5-NAT(50 PACK)
HELLERMANN ELECTRONIC PEN RB5-NAT(50 PACK)
TYTON HELLERMANN CORPORATION RB5-NAT(50 PACK)
HellermannTyton - Boots RB5-NAT(50 PACK)
Hellermann Tytan USA RB5-NAT(50 PACK)
HELLERMANNYTON RB5-NAT(50 PACK)
Hellermann RB5-NAT(50 PACK)
Tyton RB5-NAT(50 PACK)

Search for other parts like RB5 »