ROHM RB480KTL

RB480K Series 45 V 5 uA Surface Mount Schottky Barrier Diode - SOT-343
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-343
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current100 mA
Capacitance680 pF
Current Rating100 mA
Forward Current100 mA
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current5 µA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)45 V
Dimensions
Height900 µm
Length990.6 µm
Thickness558.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB480KTL.

Newark
Datasheet4 pages18 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-22.32%

Engineering Resources

View Evaluation kits and Reference designs for ROHM RB480KTL.

Descriptions

Descriptions of ROHM RB480KTL provided by its distributors.

RB480K Series 45 V 5 uA Surface Mount Schottky Barrier Diode - SOT-343
Rectifier Diode, Schottky, 2 Element, 0.1A, 45V V(RRM), Silicon
Diode Array, Schottky, Sot-343; Diode Configuration:Dual Isolated; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):100Ma; Forward Voltage Vf Max:600Mv; Forward Surge Current Ifsm Max:1A; Operating Temperature Rohs Compliant: Yes |Rohm RB480KTL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB480K TL

Technical Specifications

Physical
Case/PackageSOT-343
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current100 mA
Capacitance680 pF
Current Rating100 mA
Forward Current100 mA
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current5 µA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)45 V
Dimensions
Height900 µm
Length990.6 µm
Thickness558.8 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB480KTL.

Newark
Datasheet4 pages18 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Future Electronics
Datasheet8 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant