Serpac RB33-1TC1BG

BOX PLSTC GRAY/CLR 3.23" X 3.15"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SRB33-TCBG-ND 91 Buy Now »
USD
17.67 15.43 10.66 7.29 7.29
Mouser
635-RB33-1TC1BG 4 Buy Now »
USD
17.65 15.41 10.65 7.28 7.28
Newark
88T7678 0 ··
Amazon
B00DEQCYVK Yes ··
USD
14.78 14.78 14.78 14.78 14.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00DEQCYVK Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RB33-1TC1BG Contact ··

Descriptions

ENCLOSURE, POLYCARBONATE, IP67, GREY; Enclosure Type:Instrument; Enclosure Material:Polycarbonate; Body Color:Grey; External Height - Imperial:2.17"; External Height - Metric:55mm; External Width - Imperial:3.15"
Newark
Serpac RB33-1TC1BG Polycarbonate Plastic Enclosure, 3.22" Length x 3-5/32" Width x 2-11/64" Height, Top Clear/Bottom Gray. Made of polycarbonate plastic. PCB mounting bosses. RoHS compliant. Made in USA. Watertight meets or exceeds NEMA 4 and or IP 67
Amazon Seller
Serpac RB33-1TC1BG Polycarbonate Plastic Enclosure, 3.22" Length x 3-5/32" Width x 2-11/64" Height, Top Clear/Bottom Gray. Made of polycarbonate plastic. PCB mounting bosses. RoHS compliant. Made in USA. Watertight meets or exceeds NEMA 4 and or IP 67
Amazon
BOX PLSTC GRAY/CLR 3.23" X 3.15"
Digi-Key

Technical Specifications

RoHS Compliant
Housing Material Polycarbonate

Documents

Newark
Datasheet 2 pages 2 years ago
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 2 pages 4 years ago

Images

Alternate Names

Serpac Electronic Enclosures RB33-1TC1BG
SERPAC ELECTRONIC RB33-1TC1BG
SERPAC ELECTRON RB33-1TC1BG

Search for other parts like RB33 »