C&K Components RB22007AR

Rolling Ball Sensor Switch, 90Deg, 5Vdc Rohs Compliant: Yes |C&k Components RB-220-07A R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for C&K Components RB22007AR.

Master Electronics
Datasheet3 pages5 years ago
Upverter
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-12.74%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RB22007AR.

Related Parts

Descriptions

Descriptions of C&K Components RB22007AR provided by its distributors.

Rolling Ball Sensor Switch, 90Deg, 5Vdc Rohs Compliant: Yes |C&k Components RB-220-07A R
Tilt Switches ROLLING BALL
滚球传感器开关, 90度, 5VDC;
C&K RB-220-07AR
DETECT HARB0002

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB-220-07A R
  • RB-220-07AR

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for C&K Components RB22007AR.

Master Electronics
Datasheet3 pages5 years ago
Upverter
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant