ROHM RB168MM100TR

Super Low Ir High Reliability Schottky Barrier Diode Rohs Compliant: Yes |Rohm RB168MM100TR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Terminals2
Technical
Average Rectified Current1 A
Forward Current1 A
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Peak Reverse Current400 nA
Reverse Voltage100 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB168MM100TR.

Rohm SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM RB168MM100TR.

Related Parts

Descriptions

Descriptions of ROHM RB168MM100TR provided by its distributors.

Super Low Ir High Reliability Schottky Barrier Diode Rohs Compliant: Yes |Rohm RB168MM100TR
Diode Schottky Barrier 100V 1A 2-Pin SOD-123FL T/R
Schottky Diode - 100V 1A - Surface Mount Diode - SOD-123F package
SCHOTTKY RECT, SINGLE, 100V, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 810mV; Forwar

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
MountSurface Mount
Number of Terminals2
Technical
Average Rectified Current1 A
Forward Current1 A
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Peak Reverse Current400 nA
Reverse Voltage100 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for ROHM RB168MM100TR.

Rohm SCT
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant