MCC RB153-BP

1.5A 200V Single Phase Bridge Rectifier, RB-15, Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current Rating1.5 A
Forward Current1.5 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current10 µA
Max Surge Current50 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current1.5 A
PackagingBulk
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current10 µA
Voltage Rating (DC)200 V
Dimensions
Height4.3 mm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for MCC RB153-BP.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.174
$ 0.174
Stock
28
25,431
25,431
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
10 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for MCC RB153-BP.

Descriptions

Descriptions of MCC RB153-BP provided by its distributors.

1.5A 200V SINGLE PHASE BRIDGE RECTIFIER, RB-15, BULK

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB153BP

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current Rating1.5 A
Forward Current1.5 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Leakage Current10 µA
Max Surge Current50 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current1.5 A
PackagingBulk
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current10 µA
Voltage Rating (DC)200 V
Dimensions
Height4.3 mm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for MCC RB153-BP.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant