ROHM RB058L-60DDTE25

Rectifier Diode Schottky 60V 3A Automotive AEC-Q101 2-Pin PMDS T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage640 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
PackagingCut Tape
Peak Reverse Current300 nA
Reverse Voltage60 V
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for ROHM RB058L-60DDTE25.

element14 APAC
Datasheet9 pages7 years ago
Datasheet8 pages10 years ago

Inventory History

3 month trend:
+124%

Engineering Resources

View Evaluation kits and Reference designs for ROHM RB058L-60DDTE25.

Related Parts

Descriptions

Descriptions of ROHM RB058L-60DDTE25 provided by its distributors.

Rectifier Diode Schottky 60V 3A Automotive AEC-Q101 2-Pin PMDS T/R
Diode Schottky 60V 3A 2-Pin SOD-106 T/R
Schottky Barrier Diode (AEC-Q101 Qualified)
SCHOTTKY RECT, 3A, 60V, SOD106; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SOD-106; No. of Pins: 2Pins; Forward Voltage VF Max: 640mV; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 150°C; Product Range: RB058 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB058L60DDTE25

Technical Specifications

Physical
Case/PackageSOD
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage640 mV
Max Forward Surge Current (Ifsm)70 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Voltage (DC)60 V
PackagingCut Tape
Peak Reverse Current300 nA
Reverse Voltage60 V
Dimensions
Height2.2 mm

Documents

Download datasheets and manufacturer documentation for ROHM RB058L-60DDTE25.

element14 APAC
Datasheet9 pages7 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant