Recom Power RB-2412D

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins5
Weight2.2 g
Technical
Ambient Temperature Range High85 °C
Current - Output 1-42 mA
Current - Output 242 mA
Efficiency82 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Input Voltage (DC)26.4 V
Max Operating Temperature85 °C
Max Output Current42 mA
Max Output Power1 W
Max Output Voltage12 V
Max Power Dissipation1 W
Max Supply Voltage26.4 V
Manufacturer Package IdentifierRB-2412D
Min Input Voltage21.6 V
Min Input Voltage (DC)21.6 V
Min Operating Temperature-40 °C
Min Supply Voltage21.6 V
Nominal Input Voltage24 V
Number of Outputs2
Output Current42 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Schedule B8504409580
Switching Frequency100 kHz
TopologyBuck-Boost
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RB-2412D.

Upverter
Datasheet3 pages8 years ago
Sager Power Systems
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Recom Power
Datasheet3 pages11 years ago
Electro Sonic
Datasheet7 pages4 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+7.10%

Alternate Parts

Price @ 1000
$ 5.75
$ 6.33
$ 6.33
Stock
1,236
7,597
7,597
Authorized Distributors
12
8
8
Case/Package
SIP
SIP
SIP
Number of Pins
5
-
-
Number of Outputs
2
2
2
Max Output Current
42 mA
42 mA
42 mA
Switching Frequency
100 kHz
-
-
Min Input Voltage
21.6 V
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
26.4 V
Min Output Voltage
-
-
-
Max Output Voltage
12 V
12 V
12 V
Efficiency
82 %
82 %
82 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RB-2412D.

Related Parts

Descriptions

Descriptions of Recom Power RB-2412D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
RB Series 1 W Dual Output -12 / 12 V DC/DC Converter - SIP-7
DC/DC converter, 24 VDC, 1 W, 2 outputs, ±12 VDC, 82 % efficiency, RB-2412D
Dc/Dc Converter, 1W, +/-12V, 0.042A, Sip; Power Supply Applications:Medical; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:42Ma; Output Voltage - Output 2:-12Vrohs Compliant: Yes |Recom Power RB-2412D
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 42 / Output Voltage 2 V = -12 / Output Current 2 mA = 42 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1012000 / Length mm = 19.6 / Width mm = 6 / Height mm = 10.2 / Warranty = 3 Years
DC/DC, UNREG, 1W, 1KV, +/-12V, DUAL; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 42mA; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RB Series; Input Voltage DC Min: 21.6V; Input Voltage DC Max: 26.4V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 6mm; Height: 10.2mm; Depth: 19.6mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Approvals & Standards: UL; Efficiency Max: 85%; External Depth: 10.2mm; External Length / Height: 19.6mm; External Width: 6mm; Isolation Voltage: 1kV; No. of Outputs: 2Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Power Rating: 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10001851
  • RB-2412D.
  • RB2412D

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins5
Weight2.2 g
Technical
Ambient Temperature Range High85 °C
Current - Output 1-42 mA
Current - Output 242 mA
Efficiency82 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage26.4 V
Max Input Voltage (DC)26.4 V
Max Operating Temperature85 °C
Max Output Current42 mA
Max Output Power1 W
Max Output Voltage12 V
Max Power Dissipation1 W
Max Supply Voltage26.4 V
Manufacturer Package IdentifierRB-2412D
Min Input Voltage21.6 V
Min Input Voltage (DC)21.6 V
Min Operating Temperature-40 °C
Min Supply Voltage21.6 V
Nominal Input Voltage24 V
Number of Outputs2
Output Current42 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Schedule B8504409580
Switching Frequency100 kHz
TopologyBuck-Boost
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RB-2412D.

Upverter
Datasheet3 pages8 years ago
Sager Power Systems
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Recom Power
Datasheet3 pages11 years ago
Electro Sonic
Datasheet7 pages4 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Burklin Elektronik
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant