Recom Power RB-0509D

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/-56

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins5
Weight2.2 g
Technical
Current - Output 156 mA
Current - Output 2-56 mA
Efficiency79 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current56 mA
Max Output Power1 W
Max Output Voltage9 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Number of Outputs2
Output Current56 mA
Output Power1 W
Output Voltage9 V
Power Rating1 W
Switching Frequency100 kHz
TopologyBoost
Voltage - Output 19 V
Voltage - Output 2-9 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RB-0509D.

Upverter
Datasheet3 pages8 years ago
Sager Electronics
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Recom Power
Datasheet3 pages11 years ago
Electro Sonic
Datasheet7 pages4 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+7.42%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RB-0509D.

Related Parts

Descriptions

Descriptions of Recom Power RB-0509D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-09; mA. Out: +/-56
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input
Module DC-DC 5VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 5-Pin SIP Module Tube
RB Series 1 W Dual Output -9 / 9 V DC/DC Converter - SIP-7
Dc/Dc Converter, 1W, +/-9V, 0.056A, Sip; Power Supply Applications:Medical; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:9V; Output Current - Output 1:56Ma; Output Voltage - Output 2:-9V Rohs Compliant: Yes |Recom Power RB-0509D
DC/DC, UNREG, 1W, 1KV, +/-09V, DUAL; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 9V; Output Current - Output 1: 56mA; Output Voltage - Output 2: -9V; Output Current - Output 2: 56mA; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RB Series; Input Voltage DC Min: 4.5V; Input Voltage DC Max: 5.5V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 6mm; Height: 10.2mm; Depth: 19.6mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Approvals & Standards: UL; Efficiency Max: 85%; External Depth: 10.2mm; External Length / Height: 19.6mm; External Width: 6mm; Isolation Voltage: 1kV; No. of Outputs: 2Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Power Rating: 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000107
  • RB-0509D.
  • RB0509D

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins5
Weight2.2 g
Technical
Current - Output 156 mA
Current - Output 2-56 mA
Efficiency79 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current56 mA
Max Output Power1 W
Max Output Voltage9 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Number of Outputs2
Output Current56 mA
Output Power1 W
Output Voltage9 V
Power Rating1 W
Switching Frequency100 kHz
TopologyBoost
Voltage - Output 19 V
Voltage - Output 2-9 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RB-0509D.

Upverter
Datasheet3 pages8 years ago
Sager Electronics
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Recom Power
Datasheet3 pages11 years ago
Electro Sonic
Datasheet7 pages4 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant