Raspberry Pi RASPBRRY-PCBA

RASPBERRY PI MODEL B - BOARD ONLY; Silicon Manufacturer: Broadcom; Core Architecture: ARM; Core Sub-Architecture:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RASPBRRY-PCBA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Weight4.535924 g
Technical
Core ArchitectureARM
Frequency700 MHz
Dimensions
Height25.4 mm
Length101.6 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Raspberry Pi RASPBRRY-PCBA.

Farnell
Datasheet14 pages12 years ago
Datasheet205 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Raspberry Pi RASPBRRY-PCBA.

Descriptions

Descriptions of Raspberry Pi RASPBRRY-PCBA provided by its distributors.

RASPBERRY PI MODEL B - BOARD ONLY; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Kit Contents:Assembled Board Only ;RoHS Compliant: Yes
SBC, RASPBERRY PI, MODEL B; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; Kit Contents:Evaluation Board; Features:Credit card size video computer, HDMI, Ethernet & 2 USB ports, Linux's Fedora software, 256MB RAM; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:700MHz

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERR

Technical Specifications

Physical
Weight4.535924 g
Technical
Core ArchitectureARM
Frequency700 MHz
Dimensions
Height25.4 mm
Length101.6 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Raspberry Pi RASPBRRY-PCBA.

Farnell
Datasheet14 pages12 years ago
Datasheet205 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant