Switchcraft RASM722X

Connector Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Surface Mount
Number of Terminals3
Technical
Connector TypePower
Current Rating5 A
GenderMale
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth17.1 mm
Length15.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RASM722X.

Master Electronics
Datasheet6 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet1 page13 years ago
Upverter
Datasheet6 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Electro Sonic
Datasheet6 pages19 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-7.62%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RASM722X.

Related Parts

Descriptions

Descriptions of Switchcraft RASM722X provided by its distributors.

Connector Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
SWC RASM722X Connectors > Audio - Video > Circular-Audio > XLR - Connector
JACK SOCKET, DC; Gender: Jack; Current Rating: 5A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Surface Mount; Contact Termination Type: Solder; Barrel Inner Diameter: -; Barrel Outer Diameter: 6.3mm; Voltage Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Contact Termination: Solder; Termination Method: Solder; Voltage Rating VAC: 250V

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RASM722X.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Surface Mount
Number of Terminals3
Technical
Connector TypePower
Current Rating5 A
GenderMale
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth17.1 mm
Length15.2 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RASM722X.

Master Electronics
Datasheet6 pages18 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet1 page13 years ago
Upverter
Datasheet6 pages19 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Electro Sonic
Datasheet6 pages19 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant