Switchcraft RASM722PTR13X

Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialNickel
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Current Rating5 A
GenderMale
Manufacturer Package IdentifierRASM722PTR13X
Number of Contacts3
ShieldingUnshielded
TerminationSolder
Dimensions
Height11.254 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RASM722PTR13X.

Sager Electronics
Datasheet333 pages18 years ago
Upverter
Datasheet1 page18 years ago

Inventory History

3 month trend:
+13.82%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RASM722PTR13X.

Related Parts

Descriptions

Descriptions of Switchcraft RASM722PTR13X provided by its distributors.

Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port T/R
DC Power Connectors RASM722PX TAPE & REE L 13,RoHS
Switchcraft RASM722PX TAPE & REEL 13",RoHS Part Number RASM722PTR13X
CONN PWR JACK 2.1X5.5MM SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialNickel
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Current Rating5 A
GenderMale
Manufacturer Package IdentifierRASM722PTR13X
Number of Contacts3
ShieldingUnshielded
TerminationSolder
Dimensions
Height11.254 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RASM722PTR13X.

Sager Electronics
Datasheet333 pages18 years ago
Upverter
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant