Switchcraft RAPC722X

Conn AV Power Jack Mini 2.0mmPinDia RtAngle Thru-hole forS760 S765Plug | Switchcraft RAPC722X
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Panel, Through Hole
Number of Pins3
Number of Terminals3
Technical
Connector TypePower
Contact GenderFemale
Current Rating5 A
GenderFemale
Insulation Resistance30 MΩ
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC722X.

Upverter
Datasheet1 page18 years ago
element14 APAC
Datasheet6 pages16 years ago
Master Electronics
Datasheet1 page10 years ago
Mouser
Datasheet1 page24 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Factory Futures
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.41%

Alternate Parts

Price @ 1000
$ 1.101
$ 0.71
$ 0.71
Stock
467,156
10,046
10,046
Authorized Distributors
19
4
4
Gender
Female
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
PCB, Panel, Through Hole
Through Hole
Through Hole
Contact Plating
Nickel
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RAPC722X.

Related Parts

Descriptions

Descriptions of Switchcraft RAPC722X provided by its distributors.

Conn AV Power Jack Mini 2.0mmPinDia RtAngle Thru-hole forS760 S765Plug | Switchcraft RAPC722X
Conn Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
SWITCHCRAFT RAPC722X Socket Circular DC 2p THT 90°, Center Pin
CONNECTOR,POWER,JACK,RAPC722X, 2.0x5.5MM,R/A,METAL,ROHS
Rt Angle PC Mnt DC Power Jack Pin Size 0.080 (2.0mm) "
Switchcraft RAPC722X DC Power Socket PCB Mount 2.1mm
Applied-voltage Source Socket x6.3mm, Right Angle
French Electronic Distributor since 1988
DC Power Connectors RT ANGL PWK JK PIN D
Connector, Dc Power, Socket, 5A; Gender:Jack; Current Rating:5A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RAPC722X
RIGHT ANGL PC MOUNT DC PW JACK

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC-722X
  • RAPC722X.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountPCB, Panel, Through Hole
Number of Pins3
Number of Terminals3
Technical
Connector TypePower
Contact GenderFemale
Current Rating5 A
GenderFemale
Insulation Resistance30 MΩ
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC722X.

Upverter
Datasheet1 page18 years ago
element14 APAC
Datasheet6 pages16 years ago
Master Electronics
Datasheet1 page10 years ago
Mouser
Datasheet1 page24 years ago
Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Factory Futures
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant