Switchcraft RAPC722BK

Right Angle Through Hole DC Power Socket 5A, Nickel Plate | Switchcraft RAPC722BK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals2
Technical
Connector TypePower
Current Rating5 A
GenderReceptacle
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9.4 mm
Width10.9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC722BK.

Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages17 years ago
element14 APAC
Datasheet1 page17 years ago
element14
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-15.69%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft RAPC722BK.

Related Parts

Descriptions

Descriptions of Switchcraft RAPC722BK provided by its distributors.

Right Angle Through Hole DC Power Socket 5A, Nickel Plate | Switchcraft RAPC722BK
Rt Angle PC Mnt DC Power Jack Pin Size 0.080 (2.0mm) Twist-Lock"
Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
CONNECTOR, DC POWER, SOCKET, 5A, THT; Gender: Jack; Current Rating: 5A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Barrel Outer Diameter: 6.3mm; Voltage Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Contact Termination: Through Hole Right Angle

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC722BK.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact PlatingNickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals2
Technical
Connector TypePower
Current Rating5 A
GenderReceptacle
Max Current Rating5 A
Number of Contacts2
Number of Ports1
OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Depth14.5 mm
Length9.4 mm
Width10.9 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC722BK.

Farnell
Datasheet1 page18 years ago
Master Electronics
Datasheet2 pages17 years ago
element14 APAC
Datasheet1 page17 years ago
element14
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant