Recom Power RAC02-05SGA

2W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 85-264; V. Out: 05; mA. Out: 400

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight12 g
Technical
Max Operating Temperature70 °C
Max Output Voltage5 V
Min Operating Temperature-25 °C
Output Current400 mA
Output Power2 W
Output Voltage5 V
Dimensions
Height19 mm
Length33.7 mm
Width22.2 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RAC02-05SGA.

Farnell
Datasheet5 pages7 years ago
TME
Datasheet6 pages4 years ago
Recom Power
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-0.20%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RAC02-05SGA.

Descriptions

Descriptions of Recom Power RAC02-05SGA provided by its distributors.

2W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 85-264; V. Out: 05; mA. Out: 400
AC-DC, Converter, 3kV reg, Single Output, 2W, 5V Out, RAC02-GA Series | RECOM Power Inc. RAC02-05SGA
Power Supply, Ac-Dc, 5V, 0.4A; Power Supply Applications:Ite & Household; No. Of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Output Voltage - Output 2:-; Width:19Mm Rohs Compliant: Yes |Recom Power RAC02-05SGA

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAC02-05SGA.

Technical Specifications

Physical
Weight12 g
Technical
Max Operating Temperature70 °C
Max Output Voltage5 V
Min Operating Temperature-25 °C
Output Current400 mA
Output Power2 W
Output Voltage5 V
Dimensions
Height19 mm
Length33.7 mm
Width22.2 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RAC02-05SGA.

Farnell
Datasheet5 pages7 years ago
TME
Datasheet6 pages4 years ago
Recom Power
Datasheet6 pages5 years ago
Electro Sonic
Datasheet6 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant