Carling Technologies RA901-VB-B-0-V

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyester
ColorBlack
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Height18.4 mm
Length27.2 mm
Width15.8 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies RA901-VB-B-0-V.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet4 pages4 years ago
Master Electronics
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Peerless Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet1 page26 years ago

Inventory History

3 month trend:
-58.73%

Engineering Resources

View Evaluation kits and Reference designs for Carling Technologies RA901-VB-B-0-V.

Related Parts

Descriptions

Descriptions of Carling Technologies RA901-VB-B-0-V provided by its distributors.

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Switch Rocker OFF-NONE-ON SP Quick Connect Visi Rocker Actuator 16A 250VAC 100000Cycle
Rocker Switch SPST On-Off (maintained) 16A/125Vac
Rocker Switch, SPST, Off-None-On, Red, Non-Illum, No Legend, 16A, QC, R Series | Carling Technologies RA901-VB-B-0-V
Rocker Switch, Spst, 16A, 125V, Panel; Switch Operation:Off-None-On; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:R Series; Contact Voltage Vac:125Vrohs Compliant: Yes |Carling Technologies RA901-VB-B-0-V
RA901-VB-B-0-V, Carling Technologies, Visi-rocker switch, single pole, Off-None-On, .250 quick connect tabs terminals, black gloss visi-rocker (2 colors), with black matte bezel, visi-red rocker The R-Series Curvette single pole rocker switches are aesthetically pleasing miniature snap-in switches. Due to the patented mounting ear design, they are compatible with a wide range of standard panel cutouts. Options include a range of momentary and maintained single or double throw circuits, various terminations, and legend options, as well as a variety of rocker colors and styles, including our unique curved two-color molded Visi-Rocker® for low cost "ON" indication.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING SWITCH
  • CARLING TECH
  • CARLING TECHNOLOGIES CO LTD
  • CARLING TECHNOLOGIES ASIA LTD

Technical Specifications

Physical
Actuator MaterialNylon, Polyester
ColorBlack
Mechanical Life100 kcycles
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature0 °C
OrientationStraight
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Height18.4 mm
Length27.2 mm
Width15.8 mm

Documents

Download datasheets and manufacturer documentation for Carling Technologies RA901-VB-B-0-V.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet4 pages4 years ago
Master Electronics
Datasheet1 page26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago
Peerless Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant