HellermannTyton RA9(50 PACK)

CABLE CLIP, S/ADHESIVE, 9MM, PK50; Clip Style:Self Adhesive; External Length / Height:19mm; Height:12.5mm; Width, Extern...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31M0371 138 Buy Now »
USD
9.64 6.71 5.34 5.34 5.34
Farnell
1168959 494 Buy Now »
GBP
10.72 8.36 7.06 7.06 7.06
element14 APAC
1168959 131 Buy Now »
SGD
10.28 9.27 9.27 9.27 9.27
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
RA9(50 PACK) Contact ยทยท

Descriptions

CABLE CLIP, S/ADHESIVE, 9MM, PK50; Clip Style:Self Adhesive; External Length / Height:19mm; Height:12.5mm; Width, External:19mm; Max Cable Diameter:9mm; Material:Nylon; Colour:Natural; Accessory Type:Cable Clip; Clip Diameter:7.5mm; ;RoHS Compliant: Yes
Newark
CABLE CLIP, S/ADHESIVE, 9MM, PK50; Accessory Type:Cable Clip; Clip Style:Self Adhesive; External Length:19mm; Height:12.5mm; External Width:19mm; Clip Material:Nylon; Clip Colour:Natural; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:9mm; Clip Diameter:7.5mm; Colour:Natural; External Length / Height:19mm; Material:Nylon
element14 APAC
CABLE CLIP, S/ADHESIVE, 9MM, PK50; Clip Style:Self Adhesive; External Length / Height:19mm; Height:12.5mm; Width, External:19mm; Max Cable Diameter:9mm; Material:Nylon; Colour:Natural; Accessory Type:Cable Clip; Clip Diameter:7.5mm; Pack Size:50
Farnell

Technical Specifications

Size-Height 12.5 mm
Color Natural
Material Nylon
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 2 years ago

Images

Alternate Names

TYTON RA9(50 PACK)
HELLERMANN RA9(50 PACK)
HELLERMAN TYTON RA9(50 PACK)
HELLERMAN RA9(50 PACK)
HELLERMANN TYTO RA9(50 PACK)
HELLERMANN TYTON CORPORATION RA9(50 PACK)
TYTON HELLERMANN RA9(50 PACK)
Hellermann Tyton Cable Managem RA9(50 PACK)
HELLERMANN TYTON GMBH RA9(50 PACK)
HELLERMANTYT RA9(50 PACK)
HELLERMAN INSULOID RA9(50 PACK)
HELLERMANN TYTON LTD RA9(50 PACK)
Hellermann Electric RA9(50 PACK)
HELLERMANN TYT RA9(50 PACK)
HTY RA9(50 PACK)
HELLERMAN X3MET RA9(50 PACK)
Hellerman Tyton (UK) RA9(50 PACK)
HELLERMANN FRANCE RA9(50 PACK)
HELLERMAN ELECTRICS RA9(50 PACK)
HELLERMAN (BERC RA9(50 PACK)
HELLERMANN ELECTRONIC PEN RA9(50 PACK)
TYTON HELLERMANN CORPORATION RA9(50 PACK)
HellermannTyton - Boots RA9(50 PACK)
Hellermann Tytan USA RA9(50 PACK)
HELLERMANNYTON RA9(50 PACK)
Hellermann RA9(50 PACK)
Tyton RA9(50 PACK)

Search for other parts like RA9 »