E-Switch RA21131100

Switch Rocker SPSTX2 10A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RA21131100.

Electro Sonic
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RA21131100.

Descriptions

Descriptions of E-Switch RA21131100 provided by its distributors.

SWITCH ROCKER SPSTX2 10A 125V
ESWCH RA21131100 Switches > Rocker > Power

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Current Rating10 A
Electrical Life10 kcycles
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RA21131100.

Electro Sonic
Datasheet1 page12 years ago

Compliance

Environmental Classification
RatingsIP54, Water Resistant
RoHSCompliant