E-Switch RA131C1121

Switch Rocker OFF ON SPST PC Pins Curved Rocker 16A 250VAC 248.57VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in
Technical
Contact Current Rating16 A
Current Rating16 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-Off
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RA131C1121.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page1 year ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet1 page2 years ago
Future Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-9.06%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RA131C1121.

Descriptions

Descriptions of E-Switch RA131C1121 provided by its distributors.

Switch Rocker OFF ON SPST PC Pins Curved Rocker 16A 250VAC 248.57VA
SPST Off-On 16 A 125 V Snap In Panel Mount Concave Rocker Switch
Rocker Switch, RA1 Series, SPST, ON-OFF, Concave, Black,"I/O" Vert.,16A,125VAC, PC | E-Switch RA131C1121
Rocker Switch, Spst, 16A, 125Vac, Panel; Switch Operation:Off-On; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Ra1 Series; Contact Voltage Vac:125V Rohs Compliant: Yes |E-Switch RA131C1121

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
MountPanel, Snap in
Technical
Contact Current Rating16 A
Current Rating16 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
PackagingBulk
Switch FunctionOn-Off
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RA131C1121.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page1 year ago
Master Electronics
Datasheet0 pages0 years ago
TME
Datasheet1 page2 years ago
Future Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant