E-Switch RA111C1021-124

Switch Rocker SPST 16A 125V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RA111C1021-124.

Descriptions

Descriptions of E-Switch RA111C1021-124 provided by its distributors.

SWITCH ROCKER SPST 16A 125V
ESWCH RA111C1021-124

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating16 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Off
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Compliance

Environmental Classification
RoHSCompliant