Omron R88M-W10030L-S1

CoC and 2-years warranty / RFQ for pricing

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight498.951607 g
Technical
Encoder TypeIncremental
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Power Rating100 W
RPM3000 RPM
TerminationWire Leads
Dimensions
Mounting Hole Spacing45.9994 mm

Engineering Resources

View Evaluation kits and Reference designs for Omron R88M-W10030L-S1.

Descriptions

Descriptions of Omron R88M-W10030L-S1 provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
Omron 100v, 100W, 13 INC, KEY
SERVOMOTOR 3000 RPM 100V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • R88MW10030LS1

Technical Specifications

Physical
Weight498.951607 g
Technical
Encoder TypeIncremental
Max Operating Temperature40 °C
Min Operating Temperature0 °C
Power Rating100 W
RPM3000 RPM
TerminationWire Leads
Dimensions
Mounting Hole Spacing45.9994 mm

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant