KEMET R82DC4100AA60K

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance1 µF
DielectricPET
Dissipation Factor80 %
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth5 mm
Height10 mm
Height - Seated (Max)10.1092 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R82DC4100AA60K.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page6 years ago
Electro Sonic
Datasheet15 pages9 years ago
Upverter
Datasheet16 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-19.80%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.194
$ 0.194
Stock
173,516
380,501
380,501
Authorized Distributors
14
16
16
Capacitance
1 µF
1 µF
1 µF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.1092 mm
10.1092 mm
10.1092 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R82DC4100AA60K.

Related Parts

Descriptions

Descriptions of KEMET R82DC4100AA60K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 10% (7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, 1 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
AEC-Q200 Metallized Polyester Film Capacitor, 1uF, 40VAC, 63VDC, 10%
Cap, Film, Pet, Aec-Q200, 1Uf, 63V, Rad; Capacitance:1 F; Voltage Rating V Dc:63V; Capacitor Dielectric Type:pet (Polyester); Capacitance Tolerance: 10%; Product Range:r82 Series; Capacitor Case Style:-; Capacitor Terminals:radial Rohs Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC4100AA60K
  • R82DC4100AA60K.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance1 µF
DielectricPET
Dissipation Factor80 %
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth5 mm
Height10 mm
Height - Seated (Max)10.1092 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R82DC4100AA60K.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page6 years ago
Electro Sonic
Datasheet15 pages9 years ago
Upverter
Datasheet16 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant